Murata BLM18KG331SN1D

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 Paper T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18KG331SN1D.

IHS

Datasheet12 pages3 years ago

Newark

_legacy Avnet

element14 APAC

Ciiva

Inventory History

3 month trend:
+38.34%

CAD Models

Download Murata BLM18KG331SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.025
$ 0.025
Stock
3,033,367
3,926,716
3,926,716
Authorized Distributors
6
6
6
Impedance
330 Ω
330 Ω
330 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1.2 A
1.7 A
1.7 A
DC Resistance (DCR)
80 mΩ
80 mΩ
80 mΩ
Number of Lines
1
-
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2.2A 50mOhm DCR 0603 Paper T/R
Inductor Power Semi-Shielded Wirewound 1.5uH 20% 100KHz Ferrite 2A 60mOhm DCR 1515 T/R
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.3A 150mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 1.5A 130mOhm DCR 0603 Paper T/R
Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.7A 4012 T/R

Descriptions

Descriptions of Murata BLM18KG331SN1D provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.7A 80mOhm DCR 0603 Paper T/R
Ferrite Bead 1.7A 330Ω@100MHz 80mΩ 0603 SMD 1.6mm × 800μm × 950μm
BLM Series 0603 330 Ohm 1700 mA 0.08 Ohm DCR Surface Mount Ferrite Bead
80mΩ ±25% 330Ω@100MHz 0603 Ferrite Beads ROHS
Ferrite bead EMI-BLM18B SMD Z= 330 Ohm Rdc=0.8R Imax=1.7A
FERRITE BEAD, 330 OHM, 1.7A, 0.25, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18KG331SN1D.
  • BLM18KG331SN1D..