Laird MGV2520124R7M-10

Inductor, 4.7Uh, Shielded, 1.55A Rohs Compliant: Yes |Laird MGV2520124R7M-10
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV2520124R7M-10.

IHS

Datasheet7 pages8 years ago

Laird

Inventory History

3 month trend:
-36.34%

CAD Models

Download Laird MGV2520124R7M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.123
$ 0.123
Stock
23,954
819,383
819,383
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
1.4 A
1.4 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
235 mΩ
200 mΩ
200 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird MGV2520124R7M-10 provided by its distributors.

Inductor, 4.7Uh, Shielded, 1.55A Rohs Compliant: Yes |Laird MGV2520124R7M-10
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 1008
RoHS Compliant Molded Active Tape & Reel (TR) fixed air core inductor -40C~125C 1MHz 235mOhm Max 4.7muH
High Current Molded SMT Power Inductor
FIXED IND 4.7UH 1.55A 235MOHM SM
1MHz 1.9A 1.55A 4.7¦ÌH 235m¦¸ ¡À20% 1008 2.5mm*2mm*1mm
INDUCTOR, 4.7UH, SHIELDED, 1.55A;
PWRIND, SMT, SHIELD, IRATED,2.50X2.00X1.20MM
PWRINDSMTSHIELDIRATED 2.50X2.00X1.20MM
Power Inductors - SMD 4.7 UH 20%

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV2520124R7M10