What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata DFE252012P-4R7M=P2

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.2Ohm DCR 1008 Standard
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012P-4R7M=P2.

IHS

Datasheet1 page10 years ago

Farnell

Newark

Future Electronics

Ciiva

Inventory History

3 month trend:
+61.36%

CAD Models

Download Murata DFE252012P-4R7M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.229
$ 0.229
Stock
958,940
562,985
562,985
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.4 A
1.4 A
1.4 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal Alloy 1.3A 0.24Ohm DCR 1008 T/R
TAIYO YUDENMDWK4040T4R7MM
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 2.5A 0.107Ohm DCR 1515 T/R
TAIYO YUDENMDPK5050T4R7MM
Ind Power Wirewound 4.7uH 20% 1MHz Metal 2.5A 5050 Embossed T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.24Ohm DCR 1008 T/R
Ind General Purpose Chip Shielded Wirewound 4.7uH ±20% 1MHz Metal 1.4A Emboss T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.09A 0.25Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata DFE252012P-4R7M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.4A 0.2Ohm DCR 1008 Standard
General Purpose Inductor, 10uH, 20%, 1 Element, Metal Alloy-Core, SMD, 1008
Inductor, 4.7Uh, 20%, 1.7A, Shld, 1008; Inductance:4.7Μh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):1.7A; Product Range:Dfe252012P Series; Power Inductor Case:1008 [2520 Metric]; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE252012P-4R7M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012P-4R7MP2
  • DFE252012P4R7M=P2
  • DFE252012P4R7MP2