
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | MGV12074R7M-10 | 0 | 8h | |||||||||
| Interstate Connecting Components | MGV12074R7M-10 | 0 | 6h | |||||||||
| Sager Electronics | MGV12074R7M-10 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | MGV12074R7M-10 | 0 | 2K | 3d | ||||||||
| RS (Formerly Allied Electronics) | MGV12074R7M-10 | 0 | 2K | Bulk | 4h |
Download Laird MGV12074R7M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Laird MGV12074R7M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: