Laird MGV1205100M-10

Surface Mount Power Inductor, MGV Series, 10 H, 20%, Shielded, 0.0255 ohm, 9 A
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV1205100M-10.

Sager Electronics

Datasheet11 pages6 years ago
Datasheet12 pages7 years ago

IHS

Newark

CAD Models

Download Laird MGV1205100M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.0255Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Iron 9A 0.0255Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 7.8A 0.01488Ohm DCR T/R
Wurth Elektronik7447709100
Power Choke Shielded Wirewound 10uH 20% 1KHz Ferrite 7.1A 0.021Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 7.9A 0.02Ohm DCR 5150 Automotive Reel

Descriptions

Descriptions of Laird MGV1205100M-10 provided by its distributors.

Surface Mount Power Inductor, MGV Series, 10 H, 20%, Shielded, 0.0255 ohm, 9 A
FIXED IND 10UH 9A 25.5 MOHM SMD
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 5350
Ind Power Shielded 10uH 20% 100KHz 9A T/R
High Current Molded SMT Power Inductor
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, IRATED
MGV Nonstandard 0.531Lx0.496W 13.50mmx12.60mm 10muH
Power Inductors - SMD 10uH +/-20%
PWRIND,SMT,SHLD,IRATED 13.5X12.6X5.0MM
INDUCTOR, 10UH, 9A, 20%, SHLD; Inductance: 10µH; RMS Current (Irms): 9A; Inductor Construction: Shielded; Saturation Current (Isat): 16A; Product Range: MGV Series; Power Inductor Case: 13.5mm x 12.6mm x 5mm; DC Resistance Max

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV1205100M10