
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-MGV10046R8M-10CT-ND | 424 | 1 | Cut Tape | ||||||||
| Heilind Americas | MGV10046R8M-10 | 0 | 8h | |||||||||
| Interstate Connecting Components | MGV10046R8M-10 | 0 | 6h | |||||||||
| Sager Electronics | MGV10046R8M-10 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | MGV10046R8M-10 | 0 | 2K | 3d |
Download datasheets and manufacturer documentation for Laird MGV10046R8M-10.
Download Laird MGV10046R8M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Laird MGV10046R8M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: