
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2819-1-ND | 320 | 1 | Cut Tape | ||||||||
| Interstate Connecting Components | MGV10044R7M-10 | 0 | 16h | |||||||||
| Heilind Americas | MGV10044R7M-10 | 0 | 17h | |||||||||
| Sager Electronics | MGV10044R7M-10 | 0 | 2K | Tape & Reel | ||||||||
| Avnet | MGV10044R7M-10 | 0 | 2K | 3d |
Download Laird MGV10044R7M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV10044R7M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: