Laird MGV06056R8M-10

Surface Mount Power Inductor, Mgv Series, 6.8 H, 20%, Shielded, 0.0446 Ohm, 5.5 A
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV06056R8M-10.

IHS

Datasheet9 pages6 years ago

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Laird MGV06056R8M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-05-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 6.5A 0.024Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
Fixed Inductor Nonstandard 6.8µH ±20% 5.5A 51.5mΩ 18MHz 15@100kHz
Ind Power Shielded Wirewound 7uH 20% 100KHz Ferrite 4.5A T/R
Inductor Power Shielded Wirewound 6.8uH 20% 200KHz 4.5A 0.06Ohm DCR T/R

Descriptions

Descriptions of Laird MGV06056R8M-10 provided by its distributors.

Surface Mount Power Inductor, Mgv Series, 6.8 H, 20%, Shielded, 0.0446 Ohm, 5.5 A
General Purpose Inductor, 6.8uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2926
Ind Power Shielded 6.8uH 20% 100KHz 5.5A T/R
High Current Molded SMT Power Inductor
FIXED IND 6.8UH 5.5A 44.6MOHM SM
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, LRATED
INDUCTOR, SHLD, 6.8UH, 5.5A, 20%
MGV Nonstandard 0.287Lx0.264W 7.30mmx6.70mm 6.8muH
Power Inductors - SMD 6.8uH +/-20%
PWRIND,SMT,SHLD,LRATED 7.3X6.7X5.0MM
PWRINDSMTSHLDLRATED 7.3X6.7X5.0MM
INDUCTOR, 6.8UH, 5.5A, 20%, SHLD; Inductance: 6.8µH; RMS Current (Irms): 5.5A; Inductor Construction: Shielded; Saturation Current (Isat): 6A; Product Range: MGV Series; Power Inductor Case: 7.3mm x 6.7mm x 5mm; DC Resistance

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV06056R8M10