Laird MGV06024R7M-10

Surface Mount Power Inductor, Mgv Series, 4.7 H, 20%, Shielded, 0.078 Ohm, 3 A
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird MGV06024R7M-10.

IHS

Datasheet9 pages6 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-2.98%

CAD Models

Download Laird MGV06024R7M-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.7A 0.0677Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3.4A 0.074Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.1A 5040 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3.2A 0.036Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.7A 0.083Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal 3A 0.073Ohm DCR 2019 T/R

Descriptions

Descriptions of Laird MGV06024R7M-10 provided by its distributors.

Surface Mount Power Inductor, Mgv Series, 4.7 H, 20%, Shielded, 0.078 Ohm, 3 A
General Purpose Inductor, 4.7uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2826
Ind Power Shielded 4.7uH 20% 100KHz 3A T/R
High Current Molded SMT Power Inductor
FIXED IND 4.7UH 3A 78 MOHM SMD
THERMAL & POWER, INDUCTIVE COMPONENTSPWRIND, SMT, SHLD, LRATED
INDUCTOR, SHLD, 4.7UH, 3A, 20%
100KHz 8A 3A 4.7¦ÌH 78m¦¸ ¡À20% , 7.3mm*6.7mm*2.3mm
MGV Nonstandard 0.287Lx0.264W 7.30mmx6.70mm 4.7muH
Power Inductors - SMD 4.7uH +/-20%
PWRIND,SMT,SHLD,LRATED 7.3X6.7X2.0MM
PWRINDSMTSHLDLRATED 7.3X6.7X2.0MM
INDUCTOR, 4.7UH, 3A, 20%, SHLD; Inductance: 4.7µH; RMS Current (Irms): 3A; Inductor Construction: Shielded; Saturation Current (Isat): 8A; Product Range: MGV Series; Power Inductor Case: 7.3mm x 6.7mm x 2mm; DC Resistance Max:

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGV06024R7M10