
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | MGV06022R2M-10 | 3,000 | 1500 | Tape & Reel | 11h | |||||||
| Interstate Connecting Components | MGV06022R2M-10 | 0 | 3h | |||||||||
| Heilind Americas | MGV06022R2M-10 | 0 | 5h | |||||||||
| Sager Electronics | MGV06022R2M-10 | 0 | 6K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | MGV06022R2M-10 | 0 | 1500 | Bulk | 1d |
Download Laird MGV06022R2M-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird MGV06022R2M-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: