Bourns SRP4020-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A 40mOhm DCR T/R
$ 0.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4020-2R2M.

IHS

Datasheet5 pages7 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-12.39%

CAD Models

Download Bourns SRP4020-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.04Ohm DCR 2019 T/R
Inductor 2.2μH 52mΩ ±20% 4A 6A 10Ω@100kHz 100kHz-48MHz 2020 TH/SMD 5.7mm × 5.2mm × 1.5mm
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.6A 0.0407Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.8A 0.0435Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 4.3A 0.0495Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 9Q-Factor Ferrite 2.9A 0.044Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRP4020-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 3.9A 40mOhm DCR T/R
FIXED IND 2.2UH 3.9A 40 MOHM SMD / 2.2 µH Shielded Molded Inductor 3.9 A 40mOhm Max Nonstandard
SRP4020 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ IRON CORE,2.2 UH +/-20% 5A IDC
Inductor, 100kHz, 5A, 3.9A, 2.2μH, 40mΩ ±20%, TH/SMD, 4.8mm × 4mm × 2mm
INDUCTOR, 2.2UH, 3.9A, 20%, SMD; Inductance: 2.2µH; RMS Current (Irms): 3.9A; Inductor Construction: Shielded; Saturation Current (Isat): 5A; Product Range: SRP4020 Series; Power Inductor Case: 4.8mm x 4mm x 2mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP4020-2R2M.