Laird LI0805G201R-10

Ferrite Beads Power Chip 200Ohm 100MHz 700mA 300mOhm DCR 0805 T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird LI0805G201R-10.

IHS

Datasheet1 page7 years ago
Datasheet4 pages18 years ago

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-98.37%

CAD Models

Download Laird LI0805G201R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor RF Multi-Layer 0.01uH 5% 100MHz 20Q-Factor Ceramic 0.3A 0.3Ohm DCR 0805 Automotive T/R
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
Multilayer Inductor, 8.2 nH, 0.3 ohm, 3 GHz, 500 mA, 0402 [1005 Metric], MLG Series
Ind RF Chip Unshielded Multi-Layer 5.6nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 0402
INDUCTOR, 5.6NH, 5.7GHZ, 0402, 0.4A; Available until stocks are exhausted Alternative available
TAIYO YUDENHK06034N3S-T
Ind High Frequency Chip Multi-Layer 4.3nH 0.3nH 100MHz 5Q-Factor Ceramic 280mA 0201 T/R

Descriptions

Descriptions of Laird LI0805G201R-10 provided by its distributors.

Ferrite Beads Power Chip 200Ohm 100MHz 700mA 300mOhm DCR 0805 T/R
EMI FERRITE CHIP BEAD, 0805, 700MA, 200 OHMS @100MHZ, DCR MAX 0.30OHM
Ferrite Bead, 0805 [2012 Metric], 200 Ohm, 700 mA, 300 Milliohms
Chip Ferrite Beads / EMI Filters 200ohms 0.3ohms 700mA
FERRITE, BEAD, 2012, 100MHZ, 200R; DC Resistance Max:0.3ohm; DC Current Rating:700mA; Ferrite Case Style:0805 [2012 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:200ohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:LI

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LI0805G201R-10.
  • LI0805G201R10