TDK MLK1005S5N6D

Ind RF Chip Unshielded Multi-Layer 5.6nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 0402
$ 0.043
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK1005S5N6D.

IHS

Datasheet0 pages0 years ago

Newark

JRH Electronics

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLK1005S5N6D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-07-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-06-30

Related Parts

TAIYO YUDENHK10055N6K-T
Ind High Frequency Chip Multi-Layer 5.6nH 10% 100MHz 8Q-Factor Ceramic 430mA 0402 T/R
General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
TAIYO YUDENHK10055N6S-T
General Purpose Inductor, 0.0056uH, 5.357%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10055N6S-TV
Ind High Frequency Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Ind Chip Unshielded Multi-Layer 5.6nH 0.3nH 100MHz 9Q-Factor Ceramic 300mA 0402 T/R
Inductor RF Chip Multi-Layer 5.6nH 0.3nH 100MHz 8Q-Factor Air 300mA 260mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLK1005S5N6D provided by its distributors.

Ind RF Chip Unshielded Multi-Layer 5.6nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 0402
General Purpose Inductor, 0.0056uH, 8.929%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 5.7GHz 400mA 7@100MHz 5.6nH 300m¦¸ ¡À0.5nH 0402 1mm*500¦Ìm*600¦Ìm
MLK 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 5.6nH
IND RF UNSHLD 5.6NH 100MHZ 400MA 0402 SMD
HIGH FREQ IND, 5.6NH,400MA,0.5NH,6.7GHz
FIXED IND 5.6NH 400MA 300MOHM SM
INDUCTOR, 5.6NH, 0402, HI FREQUENCY
MULTILAYER INDUCTOR FOR ULTRA HIGH FREQUENCY RANGE
FIXED IND 5.6NH 400MA 300 MOHM
400mA 5.6nH 300m惟 0402 Inductors (SMD) ROHS
INDUCTOR, 5.6NH, 0402, HI FREQUENCY; Inductance: 5.6nH; Product Range: MLK Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.3ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK1005S5N6D.