
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LI0603G800R-10 | 156,000 | 4K | 2d | ||||||||
| DigiKey | 240-2369-1-ND | 81,752 | 1 | Cut Tape | ||||||||
| TTI | LI0603G800R-10 | 28,000 | 4K | Tape & Reel | 8h | |||||||
| Heilind Americas | LI0603G800R-10 | 0 | 2h | |||||||||
| Interstate Connecting Components | LI0603G800R-10 | 0 | 3d |
Download Laird LI0603G800R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird LI0603G800R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: