Laird LI0402E300R-10

Chip Ferrite Beads / EMI Filters 30ohms 100MHz .5A Monolithic 0402 SMD
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird LI0402E300R-10.

IHS

Datasheet1 page8 years ago
Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
-77.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor RF Multi-Layer 0.01uH 5% 100MHz 20Q-Factor Ceramic 0.3A 0.3Ohm DCR 0805 Automotive T/R
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R
Multilayer Inductor, 8.2 nH, 0.3 ohm, 3 GHz, 500 mA, 0402 [1005 Metric], MLG Series
Ind RF Chip Unshielded Multi-Layer 5.6nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 0402
INDUCTOR, 5.6NH, 5.7GHZ, 0402, 0.4A; Available until stocks are exhausted Alternative available
TAIYO YUDENHK06034N3S-T
Ind High Frequency Chip Multi-Layer 4.3nH 0.3nH 100MHz 5Q-Factor Ceramic 280mA 0201 T/R

Descriptions

Descriptions of Laird LI0402E300R-10 provided by its distributors.

Chip Ferrite Beads / EMI Filters 30ohms 100MHz .5A Monolithic 0402 SMD
Ferrite Bead, 0402 [1005 Metric], 30 ohm, 500 mA, LI Series, 0.3 ohm
EMI Ferrite Chip Bead, 0402, 500MA, 30 Ohms @100MHz, DCR Max 0.30Ohm | Laird Performance Materials LI0402E300R-10
FERRITE BEAD 30 OHM 0402 1LN / 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm
Ferrite, Bead, 1005, 100Mhz, 30R; Ferrite Case Style:0402 [1005 Metric]; Impedance @ 100Mhz:30Ohm; Dc Current Rating:500Ma; Product Range:Li Series; Dc Resistance Max:0.3Ohm; Impedance Tolerance:-; Automotive Qualification Rohs Compliant: Yes |Laird LI0402E300R-10

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • LI0402E300R-10.
  • LI0402E300R10