Laird HZ1206D102R-10

Ferrite Beads Power Chip 1KOhm 100MHz 400mA 400mOhm DCR 1206 T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird HZ1206D102R-10.

IHS

Datasheet1 page9 years ago
Datasheet1 page0 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Mouser

Inventory History

3 month trend:
-6.89%

CAD Models

Download Laird HZ1206D102R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor RF Multi-Layer 0.012uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R
TAIYO YUDENHK160822NJ-T
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Multi-Layer 0.015uH 5% 100MHz 22Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 Automotive T/R
TAIYO YUDENHK100512NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
12 nH Unshielded Multilayer Inductor 400 mA 400mOhm Max 0402 (1005 Metric)
Inductor RF Multi-Layer 0.015uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 T/R

Descriptions

Descriptions of Laird HZ1206D102R-10 provided by its distributors.

Ferrite Beads Power Chip 1KOhm 100MHz 400mA 400mOhm DCR 1206 T/R
Chip Ferrite Beads / EMI Filters 1000ohms 100MHz .4A Monolithic 1206 SMD
EMI FERRITE CHIP BEAD, 1206, 400MA, 1000 OHMS @100MHZ, DCR MAX 0.40OHM
Ferrite Bead, 1206 [3216 Metric], 1 kohm, 400 mA, HZ Series, 0.4 ohm
FERRITE, BEAD, 3216, 100MHZ, 1000R; DC Resistance Max:0.4ohm; DC Current Rating:400mA; Ferrite Case Style:1206 [3216 Metric]; Ferrite Mounting:SMD; Impedance @ 100MHz:1kohm; Impedance Tolerance:(Not Available); MSL:(Not Available); Series:HZ

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • HZ1206D102R-10.
  • HZ1206D102R10