Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CE201210-15NJ

Inductor RF Multi-Layer 0.015uH 5% 100MHz 22Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 Automotive T/R
$ 0.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CE201210-15NJ.

JRH Electronics

Datasheet3 pages7 years ago

element14 APAC

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-20.54%

CAD Models

Download Bourns CE201210-15NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENAQ10515NJ-T
Inductor RF Multi-Layer 0.015uH 5% 100MHz 8Q-Factor 0.28A 0.45Ohm DCR 0402 T/R
Ind RF Chip Unshielded Multi-Layer 15nH 5% 100MHz 7Q-Factor Ceramic 300mA 0402
Inductor RF Multi-Layer 0.015uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 320mOhm DCR 0402 Paper T/R
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Bourns CE201210-15NJ provided by its distributors.

Inductor RF Multi-Layer 0.015uH 5% 100MHz 22Q-Factor Ceramic 0.3A 0.4Ohm DCR 0805 Automotive T/R
15 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0805 (2012 Metric)
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Ind2X1.25X.83Mm,15Nh5%.3A,non-Shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. CE201210-15NJ
100MHz 1.6GHz 300mA 22@100MHz 15nH 400mΩ ±5% 0805 SMD mount 2mm*1.25mm*1.03mm
INDUCTOR, MULTILAYER, 15NH, 0.3A, 0805;; INDUCTOR, MULTILAYER, 15NH, 0.3A, 0805; Product Range:CE201210 Series; Inductance:15nH; DC Current Rating:300mA; High Frequency Inductor Case:0805 ^2012 Metric]; Inductor Construc

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE201210-15NJ.