
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | HZ0603C651R-10 | 76,000 | 20K | Tape & Reel | ||||||||
| Heilind Americas | HZ0603C651R-10 | 261,000 | 9h | |||||||||
| Interstate Connecting Components | HZ0603C651R-10 | 8,000 | 7h | |||||||||
| Avnet | HZ0603C651R-10 | 44,000 | 4K | 4d | ||||||||
| DigiKey | 240-2381-1-ND | 205 | 1 | Cut Tape |
Download Laird HZ0603C651R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird HZ0603C651R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: