
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | HZ0402A152R-10 | 120,000 | 10K | 13h | ||||||||
| DigiKey | 240-HZ0402A152R-10CT-ND | 67,554 | 1 | Cut Tape | ||||||||
| TTI | HZ0402A152R-10 | 130,000 | 10K | Tape & Reel | 13h | |||||||
| Heilind Americas | HZ0402A152R-10 | 0 | 7h | |||||||||
| Interstate Connecting Components | HZ0402A152R-10 | 0 | 6h |
Download Laird HZ0402A152R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Laird HZ0402A152R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: