Laird DI2220V301R-10

General Purpose Inductor, 0.3uH, 10%, 1 Element, Ferrite-Core, SMD, 2220
$ 1.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird DI2220V301R-10.

Laird

Datasheet1 page7 years ago

IHS

Factory Futures

DigiKey

Mouser

Inventory History

3 month trend:
-16.99%

CAD Models

Download Laird DI2220V301R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RF Choke Wirewound 0.33uH 10% 25MHz 30Q-Factor Phenolic 0.78A 0.2Ohm DCR AXL Bag
Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
RF Choke Bobbin Core 0.33uH 10% 25MHz 40Q-Factor Ferrite 1.11A 0.095Ohm DCR AXL Bag
TAIYO YUDENLK1005R33K-T
Ind Chip Shielded Multi-Layer 330nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
API Delevan1025-08K
Ind RF Molded/Unshielded 330nH 10% 25MHz 30Q-Factor Phenolic 830mA AXL T/R

Descriptions

Descriptions of Laird DI2220V301R-10 provided by its distributors.

General Purpose Inductor, 0.3uH, 10%, 1 Element, Ferrite-Core, SMD, 2220
Ind Power Shielded Wirewound 300nH 10% 2MHz 8A 2220 T/R
Multilayer Ferrite Chip Power Inductor
FIXED IND 300NH 8A 10 MOHM SMD
ChipIndPwr,2220,300x8000x0.010 | Laird Performance Materials DI2220V301R-10
Chip Power Inductors .270 uH @ 8000 mA Monolithic 2220
DI 2220 (5650Metric) 0.220Lx0.200W 5.59mmx5.08mm 300nH
25MHz 8A 300nH 10m¦¸ ¡À10% 2220 5.59mm*5.08mm*3.86mm

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DI2220V301R10