Bourns 78FR33K-RC

RF Choke Bobbin Core 0.33uH 10% 25MHz 40Q-Factor Ferrite 1.11A 0.095Ohm DCR AXL Bag
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78FR33K-RC.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-1.43%

CAD Models

Download Bourns 78FR33K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 0.33uH 10% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
TAIYO YUDENLK1005R33K-T
Ind Chip Shielded Multi-Layer 330nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.33uH, 10%, 2 Element, Ferrite-Core, SMD, 1210
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603

Descriptions

Descriptions of Bourns 78FR33K-RC provided by its distributors.

RF Choke Bobbin Core 0.33uH 10% 25MHz 40Q-Factor Ferrite 1.11A 0.095Ohm DCR AXL Bag
General Purpose Inductor, 0.33uH, 10%, 1 Element, Ferrite-Core
Inductor 25MHz 335MHz 1.11A 40Ω@25MHz 330nH 95mΩ ±10% TH 7.11mm L
FIXED IND 330NH 1.11A 95 MOHM TH
Choke Rf, 0.095Ohm, 330Nh, 1.11A; |Bourns Jw Miller 78FR33K-RC
IND2.79X7.11MM,0.33UH10%1.11A, NON-SHDTHBULK, BAG PACKAGING
射频扼流圈, 78F系列, 330nH 10% 350MHz 815mA;
CHOKE, 330NH, 815MA, 10%, 350MHZ; Produc; CHOKE, 330NH, 815MA, 10%, 350MHZ; Product Range: 78F Series; Inductance: 330nH; DC Current Rating: 1.11A; DC Resistance Max: 0.095ohm; Inductance Tolerance: ± 10%; Self Resonant Frequ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.