API Delevan 1025-08K

Ind RF Molded/Unshielded 330nH 10% 25MHz 30Q-Factor Phenolic 830mA AXL T/R
$ 2.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-08K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-40.99%

Alternate Parts

Price @ 1000
$ 2.55
$ 2.211
Stock
1,793
2,403
Authorized Distributors
3
3
Inductance
330 nH
330 nH
Tolerance
10 %
10 %
Current Rating
830 mA
830 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
30
30
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

API Delevan1025R-08K
INDUCTOR, RF, IND 0.33UH, TOL +/-10%,CUR 830MA, AXIAL, DCR 0.22 OHMS, SRF 410MHZ
Ind Choke Molded 330nH 10% 25MHz 30Q-Factor Phenolic 780mA AXL Bag
RF Choke Wirewound 0.33uH 10% 25MHz 30Q-Factor Phenolic 0.78A 0.2Ohm DCR AXL Bag
Bourns - J.W. Miller9230-08
General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core
API Delevan1210R-331K
General Purpose Inductor, 0.33uH, 10%, 1 Element, Iron-Core, SMD, 1210
API Delevan1812R-331K
General Purpose Inductor, 0.33uH, 10%, 1 Element, Iron-Core, SMD, 1812

Descriptions

Descriptions of API Delevan 1025-08K provided by its distributors.

Ind RF Molded/Unshielded 330nH 10% 25MHz 30Q-Factor Phenolic 830mA AXL T/R
General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core
Military MIL-PRF-M15305MS75083 Axial 0.095Diax0.250L 2.41mmx6.35mm 330nH
FIXED IND 330NH 830MA 220MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102508K