Laird DA1206B601R-10

EMI Filters/ Chip Ferrite Bead Arrays 600ohms 100MHz .2A 4 line, Monolithic
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird DA1206B601R-10.

Newark

Datasheet1 page8 years ago

IHS

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+5.33%

CAD Models

Download Laird DA1206B601R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind Common Mode Choke Wirewound 90Ohm 25% 100MHz 330mA 0805 Embossed T/R
Inductor RF Chip Wirewound 56nH 2% 100MHz 38Q-Factor 360mA 350mOhm DCR 0603 Paper T/R
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 8Q-Factor Air 300mA 350mOhm DCR 0402 Paper T/R
Common Mode Chokes Dual 160Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R
Inductor RF Multi-Layer 0.01uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R
TAIYO YUDENHK160818NJ-T
Ind High Frequency Chip Multi-Layer 18nH 5% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of Laird DA1206B601R-10 provided by its distributors.

EMI Filters/ Chip Ferrite Bead Arrays 600ohms 100MHz .2A 4 line, Monolithic
Ferrite Bead, 1206 [3216 Metric], 600 ohm, 200 mA, DA Series, 0.35 ohm
Ferrite Beads Chip Array 600Ohm 25% 100MHz 0.2A 0.35Ohm DCR 1206 T/R / FERRITE BEAD 600 OHM 1206 4LN
FerChipBdBB,4Ln,1206,DA,600x200x0.600 | Laird Performance Materials DA1206B601R-10
ARRAY, 3216, 100MHZ, 600R; Ferrite Case Style: 1206 [3216 Metric]; Impedance @ 100MHz: 600ohm; DC Current Rating: 200mA; Product Range: DA Series; DC Resistance Max: 0.35ohm; Impedance Tolerance: -; Automotive Qualification St

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA1206B601-R10
  • DA1206B601R-10.
  • DA1206B601R10