Laird CPI0806J1R8R-10

Multilayer Ferrite Chip Power Inductor
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CPI0806J1R8R-10.

Laird

Datasheet1 page9 years ago

Farnell

Sager Electronics

CAD Models

Download Laird CPI0806J1R8R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK21251R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.45Ohm DCR 0805 T/R
TAIYO YUDENLK16081R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 35Q-Factor Ferrite 0.04A 0.95Ohm DCR 0603 T/R
TAIYO YUDENLK10051R8M-T
Inductor RF Shielded Multi-Layer 1.8uH 20% 10MHz 20Q-Factor Ferrite 0.02A 1.16Ohm DCR 0402 T/R
10MHz 90MHz 50mA 35@10MHz 1.8¦ÌH 850m¦¸ ¡À20% 0603 1.6mm*800¦Ìm*950¦Ìm

Descriptions

Descriptions of Laird CPI0806J1R8R-10 provided by its distributors.

Multilayer Ferrite Chip Power Inductor
General Purpose Inductor, 1.8uH, 20%, 1 Element, SMD, 0806
ChipIndPwr,0806,1.8uHx1200mA | Laird Performance Materials CPI0806J1R8R-10
FIXED IND 1.8UH 1.2A 200MOHM SMD
Surface Mount Power Inductor, Cpi Series, 1.8 H, 20%, Multilayer, 0.26 Ohm, 1.2 A Rohs Compliant: Yes |Laird CPI0806J1R8R-10
CPI0806J1R8R-10 - Pro Line: S400
INDUCTOR, 1.8UH, 1.2A, 20%, MULTILAYER; Inductance: 1.8µH; RMS Current (Irms): 1.2A; Inductor Construction: Multilayer; Saturation Current (Isat): -; Product Range: CPI Series; Power Inductor Case: 2mm x 1.6mm x 0.9mm; DC Resistance Max: 0.26ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPI0806J1R8R10