Laird CPI0805H1R2R-10

Surface Mount Power Inductor, CPI Series, 1.2 H, 20%, Multilayer, 0.2 ohm, 800 mA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CPI0805H1R2R-10.

Laird

Datasheet1 page7 years ago

IHS

Farnell

Sager Electronics

CAD Models

Download Laird CPI0805H1R2R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-02-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENLK10051R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 0.79Ohm DCR 0402 T/R
TAIYO YUDENLK16081R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENLK21251R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Laird CPI0805H1R2R-10 provided by its distributors.

Surface Mount Power Inductor, CPI Series, 1.2 H, 20%, Multilayer, 0.2 ohm, 800 mA
Ind Power Chip Multi-Layer 1.2uH 20% 1MHz 800mA 0805 T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, 0805
Multilayer Ferrite Chip Power Inductor
INDUCTOR, 1.2UH, 0.8A, 20%, MULTILAYER; Inductance: 1.2µH; RMS Current (Irms): 800mA; Inductor Construction: Multilayer; Saturation Current (Isat): -; Product Range: CPI Series; Power Inductor Case: 2mm x 1.25mm x 0.9mm; DC Re

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPI0805H1R2R10