Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF2012A1R2MT000

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012A1R2MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLF2012A1R2MT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.102
Stock
158,018
134,330
Authorized Distributors
4
2
Inductance
1.2 µH
1.2 µH
Tolerance
20 %
20 %
Current Rating
80 mA
80 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
45
45
Test Frequency
10 MHz
10 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK21251R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
TAIYO YUDENLK16081R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK10051R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 0.79Ohm DCR 0402 T/R
Ind Power Wirewound 1.2uH 20% 7.96MHz 60Q-Factor Ferrite 980mA RDL Bag
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of TDK MLF2012A1R2MT000 provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
10MHz 110MHz 80mA 45@10MHz 1.2μH 350mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
Inductor General Purpose Shielded Multi-Layer 1.2uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
FIXED IND 1.2UH 80MA 350MOHM SMD
SMD / SMT Inductors (Coils), L=1.2μH, L x W x T :
80mA 1.2uH 卤20% 150m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos