Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLF1608A1R2MTA00

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608A1R2MTA00.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-40.90%

CAD Models

Download TDK MLF1608A1R2MTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.103
Stock
122,618
82,048
Authorized Distributors
6
2
Inductance
1.2 µH
1.2 µH
Tolerance
20 %
20 %
Current Rating
50 mA
50 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
35
35
Test Frequency
10 MHz
10 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENLK16081R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 35Q-Factor Ferrite 0.04A 0.65Ohm DCR 0603 T/R
TAIYO YUDENLK10051R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 20Q-Factor Ferrite 0.02A 0.79Ohm DCR 0402 T/R
TAIYO YUDENLK21251R2M-T
Inductor RF Shielded Multi-Layer 1.2uH 20% 10MHz 45Q-Factor Ferrite 0.08A 0.35Ohm DCR 0805 T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of TDK MLF1608A1R2MTA00 provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
10MHz 110MHz 50mA 35@10MHz 1.2μH 650mΩ ±20% 0603 SMD mount 1.6mm*800μm*950μm
Inductor General Purpose Shielded Multi-Layer 1.2uH 20% 10MHz 35Q-Factor Ferrite 0.05A 0.65Ohm DCR 0603 T/R
MULTILAYER INDUCTOR, 1.2UH, 0.05A, 0603;
FIXED IND 1.2UH 50MA 650MOHM SMD
SMD / SMT Inductors (Coils), L=1.2μH, L x W x T :
50mA 1.2uH 卤20% 250m惟 0603 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos