Laird CM5740Z241B-10

Common Mode Chokes Quad 100Ohm 100MHz 20A 0.0013Ohm DCR Thru-Hole Bulk
$ 5.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM5740Z241B-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Sager Electronics

element14 APAC

Inventory History

3 month trend:
-33.48%

CAD Models

Download Laird CM5740Z241B-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor High Current Toroid 10uH/7.2uH 15% 1KHz 23.3A 0.006Ohm DCR RDL
Murata30201AC
Inductor Power Unshielded Wirewound 0.191uH 20% 1MHz 22A 0.00035Ohm DCR T/R
Inductor Power Unshielded Drum Core 1uH 20% 100KHz Ferrite 116A 0.003Ohm DCR RDL
2.2uH Unshielded Drum Core, Wirewound Inductor 21 A 3mOhm Max Radial, Vertical
Ind High Current Wirewound 1uH 20% 1KHz Iron 22.7A Box
General Purpose Inductor, 0.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3626

Descriptions

Descriptions of Laird CM5740Z241B-10 provided by its distributors.

Common Mode Chokes Quad 100Ohm 100MHz 20A 0.0013Ohm DCR Thru-Hole Bulk
EMI Filter Beads, Chips & Arrays 240ohms 0.001ohms 20A 2Turns
Power Line Common Mode Chokes For High Frequency
250V 20A 4 100¦¸@ 100MHz 1.3m¦¸ 5740 , 14.48mm*10.03mm*10.77mm
Data Line Filter, 4 Function(s), 20A, 8 Pin(s)
CHOKE, COMMON, 100MHZ, SMD, 173R; Product Range:(Not Available); Impedance:240ohm; Rated Current:20A; Case Dimensions:14.48mm x 10.03mm x 9.32mm; DC Current Max:20A; DC Resistance Max:0.0013ohm; Filter Case:5740; Filter Terminals:SMD; Impedance Typ:240ohm; Inductor Case Style:5740
CMCHOKELF,2CK,5740,SM, W,170X20000X0.0010
CMCHOKELF2CK5740SMW 170X20000X0.0010

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM5740Z241B-10.
  • CM5740Z241B10