Bourns PM2110-1R0M-RC

Ind High Current Wirewound 1uH 20% 1KHz Iron 22.7A Box
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM2110-1R0M-RC.

IHS

Datasheet3 pages7 years ago

Newark

DigiKey

CAD Models

Download Bourns PM2110-1R0M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginHonduras
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-10-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Wirewound 1uH 20% 1KHz Iron 25.4A Box
Inductor, Toroidal /Box Rohs Compliant: Yes |Bourns Jw Miller 2100LL-1R0V-RC
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Molded Wirewound 1uH 20% 18A 0.0033Ohm DCR 4040 T/R
Wurth Elektronik7443310100
Power Inductor, 1Uh, Shielded, 21A Rohs Compliant: Yes |Würth Elektronik 7443310100
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 17A 0.0035Ohm DCR 4339 Automotive T/R

Descriptions

Descriptions of Bourns PM2110-1R0M-RC provided by its distributors.

Ind High Current Wirewound 1uH 20% 1KHz Iron 22.7A Box
Inductor Power Toroid 1uH 20% 1KHz Iron 22.7A 0.002Ohm DCR Box
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core, SMD, 1210
Power Inductor, 1Uh, 22.7A, 20%; Core Material:Iron; Dc Current Rating:22.7A; Dc Resistance Max:2000Μohm; Inductance:1Μh; Inductance Tolerance:± 20%; Inductor Case Style:Smd; Leaded Process Compatible:Yes; No. Of Pins:2 Rohs Compliant: Yes |Bourns Jw Miller PM2110-1R0M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.