Murata 30201AC

Inductor Power Unshielded Wirewound 0.191uH 20% 1MHz 22A 0.00035Ohm DCR T/R
$ 0.657
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 30201AC.

Sager Electronics

Datasheet3 pages13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ind Power Shielded Wirewound 200nH 20% 100KHz Iron 24A T/R
Inductor Power Shielded Wirewound 0.2uH 20% 100KHz Metal 22.2A 0.00231Ohm DCR T/R
Inductor Power Shielded Wirewound 200nH 20% 100KHz Iron 23A 2.4mOhm DCR T/R
TAIYO YUDENBRC1608TR20M
Inductor Power Chip Wirewound 0.2uH 20% 7.96MHz Ferrite 0.98A 0.078Ohm DCR 0603 T/R
Inductor Chip Wirewound 0.18uH 20% 25.2MHz 35Q-Factor Ferrite 0.7A 0.24Ohm DCR 1812 T/R
General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Murata 30201AC provided by its distributors.

Inductor Power Unshielded Wirewound 0.191uH 20% 1MHz 22A 0.00035Ohm DCR T/R
General Purpose Inductor, 0.191uH, 20%, 1 Element, SMD, 2828
FIXED IND 191NH 22A 0.35MOHM SMD
1MHz 22A 22A 191nH 350μΩ ±20% 2-SMD SMD mount 7mm*7mm*4.96mm
Tape&reel |Murata Power Solutions 30201AC
Fixed Inductors 191nH 22A SMT 7x7x5mm
3000A 2-SMD 0.276Lx0.276W 7.00mmx7.00mm 191nH
Power Inductors - SMD 191 NH 22A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH