Laird CM3440Z171B-10

Ferrite EMI Common Mode Chokes 170ohms 100MHz 20A 1 Choke, Thru-hole
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM3440Z171B-10.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages20 years ago

Laird

element14 APAC

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-19.27%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Murata30201AC
Inductor Power Unshielded Wirewound 0.191uH 20% 1MHz 22A 0.00035Ohm DCR T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
Murata Power Solutions36401C
Inductor Power Wirewound 0.4uH 25% 14.5A 0.004Ohm DCR 2525 T/R
Inductor Power Unshielded Wirewound 1.2uH 20% 100KHz 30Q-Factor Ferrite 15A 0.0038Ohm DCR T/R
Inductor Power Molded Wirewound 0.47uH 20% 100KHz Alloy Sponge Powder 18A 0.0041Ohm DCR T/R
Inductor Power Molded Wirewound 0.56uH 20% 17A 0.005Ohm DCR T/R

Descriptions

Descriptions of Laird CM3440Z171B-10 provided by its distributors.

Ferrite EMI Common Mode Chokes 170ohms 100MHz 20A 1 Choke, Thru-hole
Power Line Common Mode Chokes For High Frequency
20A 2 170¦¸@ 100MHz 1m¦¸ 3440 , 10.03mm*8.51mm*12.9mm
Data Line Filter, 2 Function(s), 20A, 4 Pin(s)
CHOKE, COMMON, 100MHZ, SMD, 170R; Product Range:(Not Available); Impedance:170ohm; Rated Current:20A; Case Dimensions:8.51mm x 10.03mm x 9.32mm; DC Current Max:20A; DC Resistance Max:0.0001ohm; Filter Case:3440; Filter Terminals:SMD; Impedance Typ:202ohm; Inductor Case Style:3440
CMCHOKEBB,1CK,3440,TH, W,170X20000X0.0010
CMCHOKEBB1CK3440THW 170X20000X0.0010

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM3440Z171B-10.
  • CM3440Z171B10