Abracon ASPI-0630LR-R56M-T15

Inductor Power Molded Wirewound 0.56uH 20% 100KHz 16A 0.005Ohm DCR T/R
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0630LR-R56M-T15.

Master Electronics

Datasheet9 pages3 years ago
Datasheet7 pages18 years ago

Abracon SCT

Inventory History

3 month trend:
+49.67%

CAD Models

Download Abracon ASPI-0630LR-R56M-T15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 15A 0.005Ohm DCR T/R
Ind Power Shielded Wirewound 560nH 20% 100KHz Carbonyl Powder 7.3A T/R
Inductor Power Shielded Wirewound 0.56uH 20% 100KHz Iron 7A 0.0147Ohm DCR T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 3524
General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2221

Descriptions

Descriptions of Abracon ASPI-0630LR-R56M-T15 provided by its distributors.

Inductor Power Molded Wirewound 0.56uH 20% 100KHz 16A 0.005Ohm DCR T/R
General Purpose Inductor, 0.56uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2826
Ind 0.56 Uh 16.000 A 5.00 Mohm/ Tape & R; |Abracon ASPI-0630LR-R56M-T15
100kHz 18A 17A 560nH 5mΩ ±20% SMD 6.7mm × 7.2mm Standard Mount, SMD 7.2mm × 6.65mm × 3mm
ASPI Series 560 uH ±20 % 17 A 5 mOhm Shielded SMT Power Inductor
FIXED IND 560NH 17A 5 MOHM SMD
Power Inductor 0.56uH 17A 5mΩ, ASPI-0630LR , RoHS
Abracon SCT
Power Inductors - SMD 560 NH 17A 5MOHM

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0630LRR56MT15