Laird CM3032V301R-10

Ferrite EMI Common Mode Chokes 300ohms 100MHz 8A 2 Chokes, SMD
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM3032V301R-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Laird

element14 APAC

Sager Electronics

DigiKey

Inventory History

3 month trend:
-20.48%

CAD Models

Download Laird CM3032V301R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ind High Current Wirewound 22uH 10% 1KHz Iron 9.7A Box
Inductor Power Drum Core 10uH 10% 1KHz Ferrite 9A 0.01Ohm DCR RDL
FERRITE BEAD 60 OHM 1806 1LN / Ferrite Beads Multi-Layer 60Ohm 100MHz 6A 0.009Ohm DCR 1806 T/R
High Current RF Choke Bobbin Core 10uH 10% 1KHz Ferrite 9A 0.01Ohm DCR RDL
Inductor High Current Wirewound 33uH 10% 1KHz Iron 10.1A 13mOhm DCR Box
Murata Power Solutions60A163C
Inductor Power Wirewound 16uH 10% 100KHz 9.6A 0.009Ohm DCR T/R

Descriptions

Descriptions of Laird CM3032V301R-10 provided by its distributors.

Ferrite EMI Common Mode Chokes 300ohms 100MHz 8A 2 Chokes, SMD
Choke, Common Mode, 300 ohm, 8 A, 7.62mm x 8.13mm x 14.48mm
Power Line Common Mode Arrays For High Frequency
Cmchokebb,2Ck,3032,Sm,W300x8000x0.0100 Rohs Compliant: Yes
30V 8A 4 300¦¸@ 100MHz 10m¦¸ , 10.92mm*7.62mm*15.11mm
CHOKE, COMMON, 100MHZ, SMD, 300R; Product Range:(Not Available); Impedance:300ohm; Rated Current:8A; Case Dimensions:7.62mm x 8.13mm x 14.48mm; DC Current Max:8A; DC Resistance Max:0.1ohm; Filter Case:3032; Filter Terminals:SMD; Impedance Typ:307ohm; Inductor Case Style:3032
Ferrite Chip, 4 Function(s), 75V, 8A, 8 Pin(s)
Data Line Filter, 4 Function(s), 8A, 8 Pin(s)
CMCHOKEBB2CK3032SMW 300X8000X0.0100

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM3032V301R-10.
  • CM3032V301R10