Laird CM2021Y330R-10

Common Mode Surface Mount, 15A, 33 Ohms At 100MHZ, 0.0008 Ohm
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird CM2021Y330R-10.

IHS

Technical Drawing2 pages7 years ago
Datasheet1 page0 years ago

Upverter

Laird

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+23.62%

CAD Models

Download Laird CM2021Y330R-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Molded Wirewound 0.47uH 20% 100KHz Alloy Sponge Powder 18A 0.0041Ohm DCR T/R
Inductor Power Molded Wirewound 0.56uH 20% 17A 0.005Ohm DCR T/R
Inductor Power Molded Wirewound 1uH 20% 18A 0.0033Ohm DCR 4040 T/R
Inductor Power Unshielded Wirewound 1.2uH 20% 100KHz 30Q-Factor Ferrite 15A 0.0038Ohm DCR T/R
Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
FIXED IND 1UH 11A 10 MOHM SMD / 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard

Descriptions

Descriptions of Laird CM2021Y330R-10 provided by its distributors.

COMMON MODE SURFACE MOUNT, 15A, 33 OHMS AT 100MHZ, 0.0008OHM
Choke, Common Mode, 33 ohm, 15 A, 5.6mm x 2.85mm x 5mm
Common Mode Chokes Dual 33Ohm 100MHz 15A 0.00075Ohm DCR SMD T/R
Ferrite EMI Common Mode Chokes 33ohms 0.001ohms 15A
Power Line Common Mode Chokes For High Frequency
280V 50V 15A 2 3.5mH 33¦¸@ 100MHz 750¦Ì¦¸ 2322 5.88mm*5.6mm*3.8mm
Data Line Filter, 2 Function(s), 15A, 4 Pin(s)
CHOKE, COMMON, 100MHZ, SMD, 33R; Product Range:(Not Available); Impedance:33ohm; Rated Current:15A; Case Dimensions:5.6mm x 2.85mm x 5mm; DC Current Max:15A; DC Resistance Max:0.00075ohm; Filter Case:2021; Filter Terminals:SMD; Impedance Typ:33ohm; Inductor Case Style:2021
CMCHOKEBB1CK2021SMW 33X15000X0.0008

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM2021Y330R-10.
  • CM2021Y330R10