Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0630LR-1R0M-T15

Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0630LR-1R0M-T15.

Master Electronics

Datasheet9 pages3 years ago

JRH Electronics

Newark

Abracon SCT

Inventory History

3 month trend:
-13.11%

CAD Models

Download Abracon ASPI-0630LR-1R0M-T15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

100KHz 2A 9A 1μH 9mΩ ±20% SMD,9.5X13.5MM standard mounting,SMD mount 12.95mm*9.4mm*5.21mm
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 13A 7.81mOhm DCR Blister T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 11A 0.01Ohm DCR T/R
Ind Power Shielded Wirewound 1uH 20% 100KHz Carbonyl Powder 11A T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 9.4A 0.011Ohm DCR 2726 T/R

Descriptions

Descriptions of Abracon ASPI-0630LR-1R0M-T15 provided by its distributors.

Inductor Power Molded Wirewound 1uH 20% 100KHz Alloy Sponge Powder 12A 0.009Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2826
INDUCTOR, MOLDING TYPE POWER, 1UH, 12A, 9 MOHM, SMD, 7.2 X 6.65 X 3.0 MM
ASPI-0630LR Series 1 uH 12 A 9 mOhm DCR SMT Molded Power Inductor
100kHz 15A 12A 1μH 9mΩ ±20% Standard Mount, SMD 7.2mm × 6.65mm × 3mm
Power Inductor 1uH 12A 9mΩ, ASPI-0630LR , RoHS
Abracon SCT
ASPI-0630LR Nonstandard 0.283Lx0.262W 7.20mmx6.65mm 1muH
POWER IND, 1UH, SHIELDED, 12A;
Power Inductors - SMD 1 UH 20%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0630LR1R0MT15