
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 29F0430-4SR-10 | 4,400 | 800 | Tape & Reel | ||||||||
| DigiKey | 240-29F0430-4SR-10CT-ND | 800 | 1 | Cut Tape | ||||||||
| Heilind Americas | 29F0430-4SR-10 | 0 | 10h | |||||||||
| Interstate Connecting Components | 29F0430-4SR-10 | 0 | 8h | |||||||||
| RS (Formerly Allied Electronics) | 29F0430-4SR-10 | 0 | 800 | Bulk | 6h |
Download Laird 29F0430-4SR-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird 29F0430-4SR-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: