
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 29F0303-0T0-10 | 2,734 | 1260 | Bulk | ||||||||
| DigiKey | 240-2514-ND | 12,149 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 29F0303-0T0-10 | 0 | 9h | |||||||||
| Heilind Americas | 29F0303-0T0-10 | 0 | 11h | |||||||||
| TTI | 29F0303-0T0-10 | 0 | 1260 | 17h |
Download Laird 29F0303-0T0-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird 29F0303-0T0-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: