What’s new: Find the right parts faster with our redesigned experience

Learn more

Laird 29F0428-0T0-10

Ferrite Beads Multi-Line Array Power Filtering 342Ohm 100MHz 10A 10mOhm DCR Bulk
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 29F0428-0T0-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Sager Electronics

Mouser

Inventory History

3 month trend:
-1.84%

CAD Models

Download Laird 29F0428-0T0-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ferrite Beads Multi-Line Array Power Filtering 285Ohm 100MHz 8A 10mOhm DCR Bulk
Ferrite Beads Multi-Line Array Power Filtering 266Ohm 100MHz 8A 10mOhm DCR Bulk
TAIYO YUDENBK32164L241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.75Ohm DCR 1206 T/R
TAIYO YUDENBK32164M241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.35Ohm DCR 1206 T/R
TAIYO YUDENBK32164W241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.25Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer Array 300Ohm 25% 100MHz 200mA 400mOhm DCR 1206

Descriptions

Descriptions of Laird 29F0428-0T0-10 provided by its distributors.

Ferrite Beads Multi-Line Array Power Filtering 342Ohm 100MHz 10A 10mOhm DCR Bulk
Ferrite Differential Mode Arrays
Ferrite Differential Mode Array, Single, 300 MHz, 8 Pins
10A 342¦¸@100MHz 10m¦¸ THD-8 10.88mm*10.88mm*10.57mm
Data Line Filter, 4 Function(s), 10A, 8 Pin(s)
Dfmodassembb,4Ln,Th Rohs Compliant: Yes
Ind 342Ohm 100MHz 10A Pin Bulk
DFMODASSEMBB4LNTH 342X10000X0.01

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29F0428-0T0-10.