
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 28B0773-050 | 1,980 | 20h | |||||||||
| Interstate Connecting Components | 28B0773-050 | 660 | 19h | |||||||||
| DigiKey | 240-2497-ND | 5,109 | 1 | Tray | ||||||||
| TTI | 28B0773-050 | 0 | 660 | 2h | ||||||||
| Sager Electronics | 28B0773-050 | 0 | 1980 | Bulk |
Download Laird 28B0773-050 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Laird 28B0773-050 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: