L-com WPHDB15S-KIT

Conn D-Sub SKT 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
$ 41.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPHDB15S-KIT.

IHS

Technical Drawing1 page16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09672154704
INTERFACE CONNECTOR, D-SUB 15 PIN FEMALE SOLDER CUP STAMPED CONTACTS PL3
Conn Filtered D-Sub F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
ITT / CannonDAM-15S
Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Panel Mount 15 Terminal 1 Port
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
HARTING Elektronik09662527611
15 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.74MM PITCH
ITT / CannonDA-15S-A197
Conn D-Subminiature SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

Descriptions

Descriptions of L-com WPHDB15S-KIT provided by its distributors.

Conn D-Sub SKT 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
KIT D-SUB, IP 67, HD15F, SOCKET, 20-30 AWG, 0.138 TO 0.276 IN., ABS, WPDB SERIES
Connector & Backshell Kit, High Density D Sub, Receptacle, 15 Position; Rango De Producto:Serie Wphd; Carcasa D Sub, Tamaño:De; Género:Receptáculo Eléctrico; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero |L-Com WPHDB15S-KIT
This waterproof kit includes a HD15 female solder cup connector, ABS housing, nylon seals, nickel plated brass thumbscrews and rubber sealing gaskets to assure IPC67 compliance. This connector will accommodate wire ranges from 30 - 20 AWG.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPHDB15S-KIT.