L-com WPHDB15P-KIT

Conn D-Sub PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
$ 38.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPHDB15P-KIT.

IHS

Technical Drawing1 page16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity205206-3
CONN D-SUB HOUSING PLUG 15POS / Plug for Male Contacts Housing D-Sub Connector 15 Position
TE Connectivity748364-1
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series, Plug
1.25mm Pitch PicoBlade™ Header, Surface Mount, Right Angle, Lead-Free, 15 Circuits
Rectangular Power Connector, 15 Contact(s), Male and Female, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of L-com WPHDB15P-KIT provided by its distributors.

Conn D-Sub PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
D SUB CONN, PLUG, DE, SOLDER; Available until stocks are exhausted
KIT D-SUB, IP 67, HD15M, PLUG, 20-30 AWG, 0.138 TO 0.276 IN., ABS, WPDB SERIES
Connector & Backshell Kit, High Density D Sub, Plug, 15 Position; Rango De Producto:Serie Wphd; Carcasa D Sub, Tamaño:De; Género:Macho; Núm. De Contactos:15; Material Del Cuerpo Del Conector:Acero; Conector, Tipo:High Density D Sub |L-Com WPHDB15P-KIT
This waterproof kit includes a HD15 male solder cup connector, ABS housing, nylon seals, nickel plated brass thumbscrews and rubber sealing gaskets to assure IPC67 compliance. This connector will accommodate wire ranges from 30 - 20 AWG.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD