Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 53047-1510

Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53047-1510.

IHS

Datasheet1 page6 years ago

Molex

Sager Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.63%

CAD Models

Download Molex 53047-1510 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CONN HEADER VERT 12POS 1.25MM / Connector Header Through Hole 12 position 0.049" (1.25mm)
Conn Shrouded Header (4 Sides) HDR 11 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade™ Tray
Pin Header, 15 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Right Angle, Shrouded, Phosphor Bronze
HIROSE ELECTRICDF13-15P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF13-14P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
HIROSE ELECTRICDF13-12P-1.25DSA
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS

Descriptions

Descriptions of Molex 53047-1510 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 15 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray
Pin Header, 15 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Straight, Shrouded, Phosphor Bronze, THT
1.25mm Pitch PicoBlade Wire-to-Board Header Vertical with Friction Lock 15 Circuits
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 15 Circuits, Tray, 2.30mm PC Tail Length
1x15P 15P PicoBlade(MX 1.25) Tin 15 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Direct Insert SMD Wire To Board Connector ROHS
Pitch mm = 1.25 / Contacts = 15 / Rows = 1 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 2.25 / Mounting Pin Length mm = 2.3 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade
CONNECTOR, HEADER, 15POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:15Contacts; Gender:Header; Product Range:PicoBlade 53047 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Current Rating:1A; External Depth:5.5mm; External Length / Height:3.5mm; Insulation Resistance:100Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Voltage Rating VAC:125V; Withstand Voltage:250V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0530471510
  • 53047-1510..
  • 530471510