L-com TSP4088C5S

Modular Plug, RJ45 8X8, CAT5/5E, Shielded, 50 Micro-inches, Gold Plated
$ 95.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP4088C5S.

IHS

Technical Drawing1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDM53745-27
Connector Contact, pin, solder Terminal Rohs Compliant: No |Itt Cannon DM53745-27
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, FTSH Series
TE Connectivity / AMP5646955-4
Universal Power Module Header Assembly, 5 Position ,Connector
ITT / CannonDBMMY5W5PJK87
Conn D-Subminiature PIN 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port
ITT / CannonDAMM3W3PCF225
D Type Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of L-com TSP4088C5S provided by its distributors.

MODULAR PLUG, RJ45 8X8, CAT5/5E, SHIELDED, 50 MICRO-INCHES, GOLD PLATED
CAT5E RJ45 MODULAR PLUG, 8WAY, 1PORT; Connector Type:RJ45; Series:-; Gender:Plug; No. of Contacts:8; No. of Positions:8; No. of Ports:1; LAN Category:Cat5e; Contact Termination Type:Crimp; Contact Plating:Gold
Cat5E Rj45 Modular Plug, 8Way, 1Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Tipo De Terminación Del Contacto:Crimpado |L-Com TSP4088C5S
Finding the right RJ45 connector has never been easier with L-com's extensive line of RJ45 connector products. Stewart's staggered-pin Cat5e rated RJ45 connector is designed for today's high performance networks. A superior two-prong contact design works for both Solid and Stranded conductors. The interior of this RJ45 connector is designed to guide the pairs without the use of a management bar. The shielded version helps protect against EMI/RFI interference and maintains proper ground connection. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD