L-com TSP4088C5

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
$ 65.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP4088C5.

IHS

Datasheet1 page12 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonDM53745-27
Connector Contact, pin, solder Terminal Rohs Compliant: No |Itt Cannon DM53745-27
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 48 Contacts, Through Hole, FTSH Series
TE Connectivity / AMP5646955-4
Universal Power Module Header Assembly, 5 Position ,Connector
ITT / CannonDBMMY5W5PJK87
Conn D-Subminiature PIN 5Power POS Solder RA Thru-Hole 5 Terminal 1 Port
ITT / CannonDAMM3W3PCF225
D Type Connector, 3 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of L-com TSP4088C5 provided by its distributors.

Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
CAT5E RJ45 MODULAR PLUG, 8WAY, 1PORT; Modular Connector Type: RJ45 Plug; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: Cat5e; IP Rating: -; Connector Mounting: Cable Mount; Gender: Plug
Cat5E Rj45 Modular Plug, 8Way, 1Port; Conector, Tipo:Rj45; Rango De Producto:-; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat 5E; Tipo De Terminación Del Contacto:Crimpado |L-Com TSP4088C5
Finding the right RJ45 connector has never been easier with L-com's extensive line of RJ45 connector products. Stewart's staggered-pin Cat5e rated RJ45 connector is designed for today's high performance networks. A superior two-prong contact design works for both Solid and Stranded conductors. The interior of this RJ45 connector is designed to guide the pairs without the use of a management bar. The shielded version helps protect against EMI/RFI interference and maintains proper ground connection. Same day shipping on most items; Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD