L-com TRD855SIG-50

Cable Assembly 15.24m 24AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Beige
$ 130.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD855SIG-50.

RS (Formerly Allied Electronics)

Technical Drawing2 pages9 years ago
Datasheet3 pages21 years ago

Farnell

Inventory History

3 month trend:
+42.86%

Supply Chain

Introduction Date2014-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2032757-6
Cable Assembly High Speed 15m 24AWG SFP+ to SFP+ 20 to 20 POS PL-PL
TE Connectivity1-2100357-2
Cable Assembly Cat 5e 15m 24AWG RJ Point Five to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
TE Connectivity2127931-2
Cable Assembly High Speed 1m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
Phoenix Contact2832276
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, LSFROH, 1 m, white
HARTING Elektronik09454521504
Ethernet Cables / Networking Cables HAR-PORT RJ45 CAT.6 PFT 0,5M CABLE
HARTING Elektronik09454521509
Modular cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6, PA, 1 m, silver

Descriptions

Descriptions of L-com TRD855SIG-50 provided by its distributors.

Cable Assembly 15.24m 24AWG RJ-45 to RJ-45 8 to 8 Straight to Straight Beige
NETWORK CABLE ASSEMBLY, CAT 5E, RJ45, LSZH, GRAY, 50FT, TRD855SIG SERIES
CABLE RJ45/RJ45 CAT5E IND 50 TELECOM/MODULAR
Cable Assembly, 8 Conductor(s), 24AWG
ENET CORD, RJ45 PLUG-PLUG, 15.24M;
Patch Cord, Cat5E, Rj45 Plug, Sstp, 50Ft, Grey; Conector, Tipo A:Rj45 Macho; Conector, Tipo B:Rj45 Macho; Longitud Del Cable - Imperial:50Ft; Longitud Del Cable - Métrica:15M; Jacket Color:Gris; Categoría Lan:Cat 5E |L-Com TRD855SIG-50
For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD855SIG-50.
  • TRD855SIG50