KYOCERA AVX W3F15C2238AT3A

Feed Through Capacitor, 1 Function(s), 50V, 0.3A, 3 Pin(s)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3F15C2238AT3A.

IHS

Datasheet13 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.153
$ 0.153
Stock
1
346,289
346,289
Authorized Distributors
3
6
6
Capacitance
22 nF
22 nF
22 nF
Tolerance
50 %
50 %
50 %
Voltage Rating (DC)
50 V
50 V
50 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
1206
1206
DC Resistance (DCR)
600 mΩ
600 mΩ
600 mΩ

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of KYOCERA AVX W3F15C2238AT3A provided by its distributors.

Feed Through Capacitor, 1 Function(s), 50V, 0.3A, 3 Pin(s)
FEEDTHRU CAP 1206 0.022UF 50V
FEEDTHRU CAPACITOR , CER

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX