KYOCERA AVX W3A4YC472MAT2A

Cap Ceramic Array 0.0047uF 16V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3A4YC472MAT2A.

IHS

Datasheet6 pages3 years ago

Newark

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Ceramic Array 0.0047uF 50V X7R 20% 0805 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW3A45C472KAT2A
Cap Ceramic Array 0.0047uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.0047uF 50V X7R 20% 0504 SMD 2 Capacitor 125°C Punched Paper T/R
Cap Ceramic Array 0.0047uF 50V X7R 20% Pad SMD 2 Capacitor 125C T/R
KYOCERA AVXW2A41C472KAT2A
Cap Ceramic Array 0.0047uF 100V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Yageo GroupC114K472K1X5CA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of KYOCERA AVX W3A4YC472MAT2A provided by its distributors.

Cap Ceramic Array 0.0047uF 16V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Array/Network Capacitor, 16V, X7R, 0.0047uF, Surface Mount, CHIP8
CAP ARRAY 4700PF 16V X7R 0612
Ceramic Capacitor Array; Capacitor Type:Chip Array; Capacitance:4700pF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0612; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX