TDK CKCL44X7R1H472M

Cap Ceramic Array 0.0047uF 50V X7R 20% 0805 Pad SMD 4 Capacitor 125C T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)CKCL44X7R1H472MContact
3d
North Star MicroNS-CKCL44X7R1H472MContact
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCL44X7R1H472M.

Mouser

Datasheet6 pages24 years ago

DigiKey

CAD Models

Download TDK CKCL44X7R1H472M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cap Ceramic Array 0.0047uF 50V X7R 20% Pad SMD 2 Capacitor 125C T/R
Cap Ceramic Array 0.0047uF 50V X7R 20% 0504 SMD 2 Capacitor 125°C Punched Paper T/R

Descriptions

Descriptions of TDK CKCL44X7R1H472M provided by its distributors.

Cap Ceramic Array 0.0047uF 50V X7R 20% 0805 Pad SMD 4 Capacitor 125C T/R
Capacitor Arrays 0805 X7R 50V 4700pF 4 Element Array
Case:CKCL44, T.C:X7R, Voltage:1H, Cap Value:472, Tol:M, Thickness:0.85, E series: 3
CAPACITOR ARRAY, 4700PF, 50V, X7R, SMD; Capacitance:4700pF; Capacitance Tolerance:± 20%; No. of Elements:4; Voltage Rating:50VDC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos