TDK CKCM25X7R1H472M

Cap Ceramic Array 0.0047uF 50V X7R 20% Pad SMD 2 Capacitor 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCM25X7R1H472M.

JRH Electronics

Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Cap Ceramic Array 0.0047uF 50V X7R 20% 0805 Pad SMD 4 Capacitor 125C T/R

Descriptions

Descriptions of TDK CKCM25X7R1H472M provided by its distributors.

Cap Ceramic Array 0.0047uF 50V X7R 20% Pad SMD 2 Capacitor 125C T/R
ISOLATED C NETWORK, 50V, X7R, 0.0047uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT
Case:CKCM25, T.C:X7R, Voltage:1H, Cap Value:472, Tol:M, Thickness:0.6, E series: 3
CAPACITOR ARRAY CERAMIC, 2-ELEMENT, 4700PF 50V, X7R; Capacitance:4700pF; Capacitance Tolerance:± 20%; No. of Elements:2; Voltage Rating:50VDC; No. of Pins:4; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos