KYOCERA AVX W2H15C1028AT1F

0612/0805/1206 Feedthru Ceramic Capacitors 50volt 1000pF X7R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2H15C1028AT1F.

IHS

Datasheet13 pages4 years ago

element14

Inventory History

3 month trend:
-36.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-07-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXSR201A102JAR
Capacitor Ceramic 0.001uF 100 Volt C0G 5% Radial 2.54 mm 125C Bulk
KYOCERA AVXSR151C102KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5% C0G Multilayer Ceramic Capacitor
RDE Series 4 x 3.5 x 2.5 mm 1000 pF 50 V ±5 % C0G Multilayer Ceramic Capacitor
KYOCERA AVXSR211C102KARTR1
Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupC315C102K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 1000Pf X7R 10% Ls=2.54Mm

Descriptions

Descriptions of KYOCERA AVX W2H15C1028AT1F provided by its distributors.

0612/0805/1206 Feedthru Ceramic Capacitors 50volt 1000pF X7R
1000 pF Feed Through Capacitor 50V 1 A 150mOhm 0805 (2012 Metric), 4 PC Pad
50V 1A -55¡ãC 125¡ãC 150m¦¸ 1nF -20%,+50% X7R 0805 , 2.01mm*1.25mm*1.14mm
CAP RF 0.001UF 50VDC +50-20% SMD 0805 HC FEEDTHRU
Feed Through Capacitor, 1 Function(s), 50V, 1A, 4 Pin(s)
CAPACITOR CERAMIC, 1000PF, 50V, X7R, 080
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:1000pF; Capacitance Tolerance:+50, -20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX